EUR | USD
Favorite

Price & Procurement
101.275 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,20400 2,04 €
100 0,09160 9,16 €
500 0,08274 41,37 €
1.000 0,06797 67,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1127-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 98.000 - Immediate
  • Unit Price: 0,05910 €
  • Cut Tape (CT)  : 754-1127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101.275 - Immediate
  • Unit Price: 0,26000 €

APT2012CGCK

Datasheet
Digi-Key Part Number 754-1127-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APT2012CGCK
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT2012CGCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APT2012x.sldprt
APT2012x.prt
APT2012x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT2012CGCK
EDA / CAD Models APT2012CGCK by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT2012SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

0,24000 € Details

APT2012SRCPRV

LED RED CLEAR CHIP SMD

Kingbright

0,23000 € Details

APT2012SURCK

LED RED CLEAR CHIP SMD

Kingbright

0,24000 € Details

5012

PC TEST POINT MULTIPURPOSE WHITE

Keystone Electronics

0,34000 € Details

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

ON Semiconductor

0,15000 € Details

PMEG6010CEH,115

DIODE SCHOTTKY 60V 1A SOD123F

Nexperia USA Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 754-1127-6