Price & Procurement
36.617 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,27300 €2,73
100 0,18240 €18,24
500 0,12616 €63,08
1.000 0,10513 €105,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1103-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09462 €
  • Cut Tape (CT)  : 754-1103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.617 - Immediate
  • Unit Price: 0,41000 €

APHHS1005SECK

Datasheet
Digi-Key Part Number 754-1103-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APHHS1005SECK
Copy  
Description LED ORANGE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Orange 601nm LED Indication - Discrete 2.1V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHHS1005SECK
Environmental Information Kingbright RoHS3
Mfg CAD Models APHHS1005x.sldprt
APHHS1005x.prt
APHHS1005x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APHHS1005SECK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
Base Part Number APHHS1005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

0,33000 € Details

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

0,41000 € Details

APHHS1005SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

0,37000 € Details

BLM18KG260TN1D

FERRITE BEAD 26 OHM 0603 1LN

Murata Electronics

0,08000 € Details

TPD2E1B06DRLR

TVS DIODE 5.5VWM 15VC 6SOT

Texas Instruments

0,50000 € Details

AP22814ASN-7

IC PWR SWITCH P-CHAN 1:1 6UDFN

Diodes Incorporated

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 754-1103-6