EUR | USD
Favorite

Price & Procurement
91.552 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,25000 €2,50
100 0,14340 €14,34
1.000 0,11222 €112,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1505-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,10287 €
  • Cut Tape (CT)  : 754-1505-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91.552 - Immediate
  • Unit Price: 0,41000 €

APHCM2012QBC/D-F01

Datasheet
Digi-Key Part Number 754-1505-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APHCM2012QBC/D-F01
Copy  
Description LED BLUE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHCM2012QBC/D-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models APHBM2012x.sldprt
APHBM2012x.prt
APHBM2012x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APHCM2012QBC/D-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.40mm
Base Part Number APHCM2012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHCM2012SURCK-F01

LED RED CLEAR CHIP SMD

Kingbright

0,27000 € Details

APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD

Kingbright

0,31000 € Details

APHCM2012SYCK-F01

LED YELLOW CLEAR CHIP SMD

Kingbright

0,27000 € Details

MEM2075-00-140-01-A

MICRO SD PUSH-PUSH, SMT, 1.40MM

GCT

1,59000 € Details

MMST2222A-7-F

TRANS NPN 40V 0.6A SC70-3

Diodes Incorporated

0,18000 € Details

24AA02T-I/OT

IC EEPROM 2KBIT I2C SOT23-5

Microchip Technology

0,18000 € Details
Additional Resources
Standard Package 1
Other Names 754-1505-6