EUR | USD
Favorite

APHBM2012SURKZGKC Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric)
Price & Procurement
24.050 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,47000 4,70 €
100 0,30100 30,10 €
500 0,26202 131,01 €
1.000 0,20230 202,30 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,61000 €

Excludes VAT

0,70760 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 754-2117-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,18280 €
  • Digi-Reel®  : 754-2117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.050 - Immediate
  • Unit Price: Digi-Reel®

APHBM2012SURKZGKC

Datasheet
Digi-Key Part Number 754-2117-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APHBM2012SURKZGKC
Copy  
Description LED GREEN/RED CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHBM2012SURKZGKC
Environmental Information Kingbright RoHS3
Mfg CAD Models APHBM2012x.sldprt
APHBM2012x.prt
APHBM2012x.igs
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet APHBM2012SURKZGKC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 280mcd Green, 250mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 4-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZMDKDGK54W-4

LED GREEN/RED CLEAR 4SMD

SunLED

0,59000 € Details

APG1608ZGCK

LED GREEN CLEAR 0603 SMD

Kingbright

0,52000 € Details

AOD417

MOSFET P-CH 30V 25A TO252

Alpha & Omega Semiconductor Inc.

0,40000 € Details

APHBM2012SURKCGKC

LED GREEN/RED CLEAR 2012 SMD

Kingbright

0,45000 € Details

1725698

TERM BLK 6P SIDE ENT 2.54MM PCB

Phoenix Contact

4,05000 € Details

1812L150ZR

PTC RESET FUSE 8V 1.25A 1812

Littelfuse Inc.

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 754-2117-1