EUR | USD
Favorite

APG1608ZGCK Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Price & Procurement
2.788 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,30800 3,08 €
100 0,17690 17,69 €
1.000 0,13844 138,44 €
2.000 0,12691 253,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 754-2113-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12691 €
  • Digi-Reel®  : 754-2113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.788 - Immediate
  • Unit Price: Digi-Reel®

APG1608ZGCK

Datasheet
Digi-Key Part Number 754-2113-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APG1608ZGCK
Copy  
Description LED GREEN CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APG1608ZGCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APG1608x.sldprt
APG1608x.prt
APG1608x.igs
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet APG1608ZGCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 400mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.28mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APG1608SURKC/T

LED RED CLEAR CHIP SMD

Kingbright

0,29000 € Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

0,10000 € Details

SQJ409EP-T1_GE3

MOSFET P-CH 40V 60A POWERPAKSO-8

Vishay Siliconix

0,99000 € Details

MM3Z18VT1G

DIODE ZENER 18V 300MW SOD323

ON Semiconductor

0,12000 € Details

ABM10AIG-16.000MHZ-4Z-T3

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

1,01000 € Details

TCN4107M035R0100

CAP TANT POLY 100UF 35V 2924

AVX Corporation

3,27000 € Details
Additional Resources
Standard Package 1
Other Names 754-2113-1