EUR | USD
Favorite

APG0603RWF-TT-5MAV White LED Indication - Discrete 2.9V 2-SMD, 0201
Price & Procurement
7.603 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,35800 3,58 €
100 0,23620 23,62 €
1.000 0,18239 182,39 €
2.000 0,16482 329,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 754-2023-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16482 €
  • Digi-Reel®  : 754-2023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.603 - Immediate
  • Unit Price: Digi-Reel®

APG0603RWF-TT-5MAV

Datasheet
Digi-Key Part Number 754-2023-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APG0603RWF-TT-5MAV
Copy  
Description LED WHITE DIFFUSED 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 2-SMD, 0201

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series HELI-UM
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 100mcd
Lens Style Rectangle with Flat Top
Lens Size 0.35mm x 0.65mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 135°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, 0201
Supplier Device Package 2-SMD
Size / Dimension 0.65mm L x 0.35mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XZBWR155F5MAV

LED WHITE SMD

SunLED

0,54000 € Details

APG0603SURC-TT

LED RED CLEAR 2SMD

Kingbright

0,41000 € Details

APG0603SYC-TT

LED YELLOW CLEAR 2SMD

Kingbright

0,35000 € Details

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

2,47000 € Details

FSM2JSMAATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,22000 € Details

NTUD3170NZT5G

MOSFET 2N-CH 20V 0.22A SOT-963

ON Semiconductor

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 754-2023-1