EUR | USD
Favorite

APDA3020LZGCK Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Price & Procurement
1.101 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,30500 3,05 €
100 0,20170 20,17 €
1.000 0,15574 155,74 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,53360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1929-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,14073 €
  • Cut Tape (CT)  : 754-1929-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.101 - Immediate
  • Unit Price: 0,46000 €

APDA3020LZGCK

Datasheet
Digi-Key Part Number 754-1929-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APDA3020LZGCK
Copy  
Description LED GREEN CLEAR 2SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APDA3020LZGCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APDA3020x.prt
APDA3020x.sldprt
APDA3020x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APDA3020LZGCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 10°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 2.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APDA3020LSECK/J3-PF

LED RED CLEAR 2SMD R/A

Kingbright

0,43000 € Details

APDA3020LVBC/D

LED BLUE CLEAR 2SMD R/A

Kingbright

0,52000 € Details

APDA3020SECK/J3-PF

LED RED CLEAR SMD R/A

Kingbright

0,50000 € Details

1725656

TERM BLK 2P SIDE ENT 2.54MM PCB

Phoenix Contact

1,40000 € Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

1,76000 € Details

CAT24C02TDI-GT3A

IC EEPROM 2K I2C TSOT23-5

ON Semiconductor

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 754-1929-6