EUR | USD
Favorite

Price & Procurement
74.111 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,24200 €2,42
100 0,16120 €16,12
500 0,11152 €55,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1087-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 73.500 - Immediate
  • Unit Price: 0,09293 €
  • Cut Tape (CT)  : 754-1087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.111 - Immediate
  • Unit Price: 0,36000 €

APD3224SYCK-F01

Datasheet
Digi-Key Part Number 754-1087-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APD3224SYCK-F01
Copy  
Description LED YELLOW CLEAR SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APD3224SYCK-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models APD3224x.sldprt
APD3224x.prt
APD3224x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1300mcd
Lens Style Round with Domed Top
Lens Size 1.70mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
Base Part Number APD3224
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APD3224SURCK-F01

LED RED CLEAR SMD

Kingbright

0,36000 € Details

APD3224ZGC-F01

LED GREEN CLEAR SMD

Kingbright

0,60000 € Details

APD3224CGCK-F01

LED GREEN CLEAR SMD

Kingbright

0,41000 € Details

1558535

CONN PLUG MALE 4POS GOLD SOLDER

Phoenix Contact

19,03150 € Details

1558551

CONN PLUG MALE 5POS GOLD SOLDER

Phoenix Contact

19,71000 € Details

SFH11-PBPC-D06-RA-BK

CONN HDR 12POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

0,43949 € Details
Additional Resources
Standard Package 1
Other Names 754-1087-6