EUR | USD
Favorite

APA3010SURCK-GX Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Price & Procurement
56.968 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,23700 €2,37
100 0,15820 €15,82
500 0,10940 €54,70
1.000 0,09118 €91,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1843-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,08206 €
  • Cut Tape (CT)  : 754-1843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.968 - Immediate
  • Unit Price: 0,36000 €

APA3010SURCK-GX

Datasheet
Digi-Key Part Number 754-1843-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA3010SURCK-GX
Copy  
Description LED RED CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA3010SURCK-GX
Environmental Information Kingbright RoHS3
Mfg CAD Models APA3010x.prt
APA3010x.igs
APA3010x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA3010SURCK-GX
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
Base Part Number APA3010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA3010MGC-GX

LED GREEN CLEAR SMD R/A

Kingbright

0,55000 € Details

APA3010SYCK-GX

LED YELLOW CLEAR SMD R/A

Kingbright

0,36000 € Details

APA3010CGCK-GX

LED GREEN CLEAR SMD R/A

Kingbright

0,39000 € Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details

CTX25-2P-R

INDUCT ARRAY 2 COIL 24.79UH SMD

Eaton - Electronics Division

2,68000 € Details

ASV-12.000MHZ-EJ-T

XTAL OSC XO 12.0000MHZ HCMOS SMD

Abracon LLC

1,25000 € Details
Additional Resources
Standard Package 1
Other Names 754-1843-6