EUR | USD
Favorite

APA3010MGC-GX Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Price & Procurement
24.582 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,35100 €3,51
100 0,23230 €23,23
1.000 0,17933 €179,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64260

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1583-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,16204 €
  • Cut Tape (CT)  : 754-1583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.582 - Immediate
  • Unit Price: 0,54000 €

APA3010MGC-GX

Datasheet
Digi-Key Part Number 754-1583-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA3010MGC-GX
Copy  
Description LED GREEN CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA3010MGC-GX
Environmental Information Kingbright RoHS3
Mfg CAD Models APA3010x.sldprt
APA3010x.prt
APA3010x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA3010MGC-GX
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA3010SYCK-GX

LED YELLOW CLEAR SMD R/A

Kingbright

0,36000 € Details

APA3010SRCPRV-GX

LED RED CLEAR SMD R/A

Kingbright

0,32000 € Details

APA3010SURCK-GX

LED RED CLEAR CHIP SMD R/A

Kingbright

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 754-1583-6