EUR | USD
Favorite

Price & Procurement
56.510 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,21100 €2,11
100 0,14100 €14,10
500 0,09748 €48,74
1.000 0,08124 €81,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1054-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,07311 €
  • Cut Tape (CT)  : 754-1054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.510 - Immediate
  • Unit Price: 0,32000 €

APA1606SURCK

Datasheet
Digi-Key Part Number 754-1054-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA1606SURCK
Copy  
Description LED RED CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA1606SURCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APA1606x.sldprt
APA1606x.prt
APA1606x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA1606SURCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.20mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA1606CGCK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

0,36000 € Details

APA1606QBC/D

LED BLUE CLEAR CHIP SMD R/A

Kingbright

0,41000 € Details

APA1606SYCK

LED YELLOW CLEAR CHIP SMD R/A

Kingbright

0,32000 € Details

0788000001

CONN MICRO SIM CARD HINGED TYPE

Molex

1,17000 € Details

SMAJ5.0A

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

0,29000 € Details

BLM15PX471SN1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 754-1054-6