Price & Procurement
13.945 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,32400 €3,24
100 0,21450 €21,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 754-1642-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: €0,16561
  • Digi-Reel®  : 754-1642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.945 - Immediate
  • Unit Price: Digi-Reel®

AM2520SRC09

Datasheet
Digi-Key Part Number 754-1642-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AM2520SRC09
Copy  
Description LED RED CLEAR SMD BOTTOM ENTRY
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 640nm LED Indication - Discrete 1.85V 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets AM2520SRC09
Environmental Information Kingbright RoHS3
Mfg CAD Models AM2520x09.sldprt
AM2520x09.igs
AM2520x09.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet AM2520SRC09
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 640nm
Wavelength - Peak 655nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
Base Part Number AM2520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AM2520CGCK09

LED GREEN CLEAR SMD

Kingbright

€0,47000 Details

AM2520QBC/D09

LED BLUE CLEAR SMD

Kingbright

€0,64000 Details

AM2520EC09

LED RED CLEAR SMD BOTTOM ENTRY

Kingbright

€0,49000 Details

AM2520SURCK09

LED RED CLEAR 2SMD BOTTOM ENTRY

Kingbright

€0,47000 Details

HLMP-Q105-P0031

LED RED CLEAR Z-BEND SMD

Broadcom Limited

€0,98000 Details

SSL-LXA228SIC-TR31

LED RED CLEAR AXIAL SMD

Lumex Opto/Components Inc.

€0,38000 Details
Additional Resources
Standard Package 1
Other Names 754-1642-1