EUR | USD
Favorite

Price & Procurement
3.877 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68 €
10 2,37100 23,71 €
100 1,37680 137,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-1402-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 3.250 - Immediate
  • Unit Price: 1,22385 €
  • Digi-Reel®  : 754-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.877 - Immediate
  • Unit Price: Digi-Reel®

ACSA02-41SGWA-F01

Datasheet
Digi-Key Part Number 754-1402-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACSA02-41SGWA-F01
Copy  
Description DISPLAY 7SEG 0.2" SGL GRN 10SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead

Copy  
Documents & Media
Datasheets ACSA02-41SGWA-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models ACSA02-41x.sldprt
ACSA02-41x.prt
ACSA02-41x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Millicandela Rating 3.9mcd
Wavelength - Peak 565nm
Power Dissipation (Max) 62.5mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LDS-SMHTA304RISITR

DISPLAY 7-SEG 0.3" SGL RED 10SMD

Lumex Opto/Components Inc.

1,99000 € Details

2773021447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

0,27000 € Details

ACSA02-41SURKWA-F01

DISPLAY 7-SEG 0.2" SGL RED 10SMD

Kingbright

2,94000 € Details

ACDA02-41SURKWA-F01

DISPLAY 7-SEG 0.2" DBL RED 20SMD

Kingbright

4,59000 € Details

SI7178DP-T1-GE3

MOSFET N-CH 100V 60A PPAK SO-8

Vishay Siliconix

2,14000 € Details

FDD86113LZ

MOSFET N-CH 100V 4.2A DPAK-3

ON Semiconductor

1,11000 € Details
Additional Resources
Standard Package 1
Other Names 754-1402-1