Price & Procurement
191.970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
25 0,51520 €12,88
100 0,43880 €43,88
250 0,40064 €100,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,72590

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-3586KTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 191.250 - Immediate
  • Unit Price: €0,34343
  • Cut Tape (CT)  : 36-3586KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 191.970 - Immediate
  • Unit Price: €0,61000

3586KTR

Datasheet
Digi-Key Part Number 36-3586KDKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 3586KTR
Copy  
Description FUSE CLIP BLADE 30A SURFACE MNT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fuse Clip 30A 1 Circuit Blade Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Size -
Current Rating (Amps) 30A
For Use With/Related Products ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT)
Fuse Type Blade
Fuseholder Type Clip
Number of Circuits 1
Voltage -
Orientation Vertical
Termination Style Gull Wing
Contact Material Brass
Contact Finish Tin Nickel
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3586

FUSE HOLDER BLADE 500V 20A SMD

Keystone Electronics

€0,22000 Details

3586TR

FUSE CLIP BLADE 20A SMD

Keystone Electronics

€0,30496 Details

0297005.WXNV

FUSE AUTO 5A 32VDC BLADE MINI

Littelfuse Inc.

€0,24000 Details

0297010.WXNV

FUSE AUTO 10A 32VDC BLADE MINI

Littelfuse Inc.

€0,24000 Details

01530008Z

FUSE HOLDER BLADE 32V 15A PCB

Littelfuse Inc.

€3,43000 Details

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

€1,09000 Details
Additional Resources
Standard Package 1
Other Names 36-3586KDKR