EUR | USD
Favorite

3034TR Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
128.841 In Stock
Can ship immediately Factory Stock : 824.298
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
25 0,31920 7,98 €
100 0,24200 24,20 €
250 0,21632 54,08 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-3034TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 128.500 - Immediate
    824.000 - Factory Stock 
  • Unit Price: 0,20326 €
  • Cut Tape (CT)  : 36-3034CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.841 - Immediate
    824.298 - Factory Stock 
  • Unit Price: 0,35000 €
  • Bulk  : 36-3034-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.736 - Immediate
    84.000 - Factory Stock 
  • Unit Price: 0,28000 €

3034TR

Datasheet
Digi-Key Part Number 36-3034DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3034TR
Copy  
Description BATTERY RETAINER COIN 20MM SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2020, 2025, 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.160" (4.06mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT-HLD-001-TR

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

0,25000 € Details

BAT-HLD-002-SMT

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

0,25000 € Details

3034

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

0,28000 € Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

0,67000 € Details

PPPC061LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

0,45000 € Details

S4B-XH-A(LF)(SN)

CONN HEADER R/A 4POS 2.5MM

JST Sales America Inc.

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 36-3034DKR
KEY1003DKR
KEY1003DKR-ND