EUR | USD
Favorite

2993TR Battery Contact Spring (Leaf) Cell SMD (SMT) Tab
Price & Procurement
25.170 In Stock
Can ship immediately Factory Stock : 9.417
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
25 0,38400 9,60 €
100 0,28980 28,98 €
250 0,27744 69,36 €
500 0,25676 128,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,48720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 36-2993TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,25703 €
  • Digi-Reel®  : 36-2993DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.170 - Immediate
    9.417 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : 36-2993-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.519 - Immediate
    7.700 - Factory Stock 
  • Unit Price: 0,12000 €

2993TR

Datasheet
Digi-Key Part Number 36-2993CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2993TR
Copy  
Description BATTERY CONTACT SPRING SMD TAB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Contact Spring (Leaf) Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Contact
Style Contact Spring (Leaf)
Battery Cell Size -
Number of Cells -
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.105" (2.67mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

A76

BATTERY ALKA 1.5V BUTTON 11.6MM

Energizer Battery Company

0,46000 € Details

390-389TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

1,12000 € Details

392-384TZ

BATT SLVR OX 1.55V BUTTON 7.9MM

Energizer Battery Company

0,69000 € Details

377-376TZ

BATT SLVR OX 1.55V BUTTON 6.8MM

Energizer Battery Company

0,82000 € Details

386-301TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

1,21000 € Details

393-309TZ

BATT SLVR OX 1.55V BUTTON 7.9MM

Energizer Battery Company

1,53000 € Details
You May Also Be Interested In

112TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

0,31000 € Details

709155001610004

CONN SPRING BATTERY 1POS SMD

AVX Corporation

0,22000 € Details

2199248-4

SHIELD FINGER, LOOSE PIECE, TYPE

TE Connectivity AMP Connectors

0,14000 € Details

109-3

BATT CONTACT SPRING MULTI PC PIN

Keystone Electronics

0,36000 € Details

110TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

0,28000 € Details

1447009-5

SHIELDFINGER0820TYPE

TE Connectivity AMP Connectors

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 36-2993CT