EUR | USD
Favorite

Price & Procurement
34.125 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77 €
10 1,43100 14,31 €
100 1,09280 109,28 €
500 0,83260 416,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5757-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,63350 €
  • Cut Tape (CT)  : 399-5757-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.125 - Immediate
  • Unit Price: 1,77000 €

T521V476M020ATE090

Datasheet
Digi-Key Part Number 399-5757-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T521V476M020ATE090
Copy  
Description CAP TANTALUM 47UF 20V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 20V 2917 (7343 Metric) 90mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCJB107M006R0045

CAP TANT POLY 100UF 6.3V 1210

AVX Corporation

0,96000 € Details

T521X107M025ATE060

CAP TANTALUM 100UF 25V 2917

KEMET

4,05000 € Details

T530X687M006ATE018

CAP TANT POLY 680UF 6.3V 2917

KEMET

5,50000 € Details
Additional Resources
Standard Package 1
Other Names 399-5757-6