EUR | USD
Favorite

T520B476M006ATE040 47µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 40mOhm @ 100kHz
Price & Procurement
41.959 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
10 0,68300 6,83 €
100 0,51230 51,23 €
500 0,38708 193,54 €
1.000 0,34153 341,53 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4023-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,28708 €
  • Cut Tape (CT)  : 399-4023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.959 - Immediate
  • Unit Price: 0,86000 €

T520B476M006ATE040

Datasheet
Digi-Key Part Number 399-4023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520B476M006ATE040
Copy  
Description CAP TANT POLY 47UF 6.3V 3528
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 40mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520V337M2R5ATE025

CAP TANT POLY 330UF 2.5V 2917

KEMET

1,38000 € Details

T520B476M006ATE070

CAP TANT POLY 47UF 6.3V 3528

KEMET

0,80000 € Details
Additional Resources
Standard Package 1
Other Names 399-4023-6