EUR | USD

Price & Procurement
10,093 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,38900 €3,89
25 0,36120 €9,03
50 0,30540 €15,27
100 0,27760 €27,76
250 0,26092 €65,23
500 0,23318 €116,59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17722-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: €0.18877
  • Digi-Reel®  : 399-17722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,093 - Immediate
  • Unit Price: Digi-Reel®

L1210R470MDWIT

Datasheet
Digi-Key Part Number 399-17722-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number L1210R470MDWIT
Copy  
Description FIXED IND 47UH 480MA 670MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

47µH Wirewound Inductor 480mA 670mOhm 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series L-DWI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 480mA
Current - Saturation (Isat) 390mA
Shielding -
DC Resistance (DCR) 670mOhm
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
Base Part Number L1210R
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-17722-1