EUR | USD
Favorite

CBR04C808B1GAC 0.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
9.743 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,14900 1,49 €
50 0,08940 4,47 €
100 0,07550 7,55 €
500 0,05164 25,82 €
1.000 0,04568 45,68 €
2.500 0,04370 109,24 €
5.000 0,03972 198,62 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8832-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03805 €
  • Cut Tape (CT)  : 399-8832-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.743 - Immediate
  • Unit Price: 0,22000 €

CBR04C808B1GAC

Datasheet
Digi-Key Part Number 399-8832-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C808B1GAC
Copy  
Description CAP CER 0.8PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,8pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CER ENG KIT 33

CAP KIT CER 0.1PF-100PF 4100PCS

KEMET

111,94000 € Details
Additional Resources
Standard Package 1
Other Names 339-8670-6
339-8670-6-ND
399-8832-6