EUR | USD
Favorite

CBR04C489B5GAC 4.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
20.128 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,10400 1,04 €
50 0,05900 2,95 €
100 0,04880 4,88 €
500 0,03426 17,13 €
1.000 0,02835 28,35 €
2.500 0,02639 65,97 €
5.000 0,02414 120,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-16092-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02246 €
  • Digi-Reel®  : 399-16092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.128 - Immediate
  • Unit Price: Digi-Reel®

CBR04C489B5GAC

Datasheet
Digi-Key Part Number 399-16092-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C489B5GAC
Copy  
Description CAP CER RF 4.8PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16092-1