EUR | USD
Favorite

CBR04C130J5GAC 13pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13.909 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,10100 1,01 €
50 0,05780 2,89 €
100 0,04780 4,78 €
500 0,03352 16,76 €
1.000 0,02776 27,76 €
2.500 0,02584 64,59 €
5.000 0,02364 118,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8803-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02199 €
  • Cut Tape (CT)  : 399-8803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.909 - Immediate
  • Unit Price: 0,14000 €

CBR04C130J5GAC

Datasheet
Digi-Key Part Number 399-8803-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C130J5GAC
Copy  
Description CAP CER 13PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

13pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 13pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 339-8641-6
339-8641-6-ND
399-8803-6