EUR | USD
Favorite

C410C220K2G5TA7200 22pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
5.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,08171 408,54 €
10.000 0,07690 769,03 €
15.000 0,07450 1.117,49 €
25.000 0,07210 1.802,40 €
50.000 0,06729 3.364,49 €
125.000 0,06248 7.810,41 €
250.000 0,06008 15.020,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08171 €

Excludes VAT

0,09478 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-15267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.460 - Immediate
  • Unit Price: 0,35000 €

C410C220K2G5TA7200

Datasheet
Digi-Key Part Number 399-15267-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C220K2G5TA7200
Copy  
Description CAP CER 22PF 200V C0G/NP0 AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5.000
Other Names 399-15267-2