EUR | USD
Favorite

C410C220K2G5TA7200 22pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
6.460 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23600 2,36 €
50 0,16540 8,27 €
100 0,14180 14,18 €
500 0,10632 53,16 €
1.000 0,08979 89,79 €
2.500 0,08506 212,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-15267-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08034 €

C410C220K2G5TA7200

Datasheet
Digi-Key Part Number 399-15267-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C220K2G5TA7200
Copy  
Description CAP CER 22PF 200V C0G/NP0 AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15267-1