EUR | USD
Favorite

C322C103K1R5TA7301 10000pF ±10% 100V Ceramic Capacitor X7R Radial
Price & Procurement
2.775 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15100 1,51 €
50 0,10060 5,03 €
100 0,08550 8,55 €
500 0,06032 30,16 €
1.000 0,05279 52,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-13934-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,05028 €

C322C103K1R5TA7301

Datasheet
Digi-Key Part Number 399-13934-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C322C103K1R5TA7301
Copy  
Description CAP CER 10000PF 100V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13934-1