EUR | USD
Favorite

C317C223M5U5TA7301 0.022µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
5.948 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17500 1,75 €
50 0,12260 6,13 €
100 0,10510 10,51 €
500 0,07882 39,41 €
1.000 0,06655 66,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-14073-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,06368 €

C317C223M5U5TA7301

Datasheet
Digi-Key Part Number 399-14073-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C317C223M5U5TA7301
Copy  
Description CAP CER 0.022UF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14073-1