EUR | USD
Favorite

C316C103M5U5TA7301 10000pF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
4.882 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19100 1,91 €
50 0,12720 6,36 €
100 0,10810 10,81 €
500 0,07632 38,16 €
1.000 0,06678 66,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-14040-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,05782 €

C316C103M5U5TA7301

Datasheet
Digi-Key Part Number 399-14040-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C316C103M5U5TA7301
Copy  
Description CAP CER 10000PF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14040-1