EUR | USD
Favorite

Price & Procurement
4.578 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,17600 1,76 €
50 0,11740 5,87 €
100 0,09970 9,97 €
500 0,07038 35,19 €
1.000 0,06159 61,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-14038-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,05865 €

C315C472K1R5TA7303

Datasheet
Digi-Key Part Number 399-14038-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C315C472K1R5TA7303
Copy  
Description CAP CER 4700PF 100V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14038-1