EUR | USD
Favorite

C1206C682KDRACAUTO 6800pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
18.451 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21400 2,14 €
50 0,14960 7,48 €
100 0,12830 12,83 €
500 0,09620 48,10 €
1.000 0,08124 81,24 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-16723-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07697 €
  • Digi-Reel®  : 399-16723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.451 - Immediate
  • Unit Price: Digi-Reel®

C1206C682KDRACAUTO

Datasheet
Digi-Key Part Number 399-16723-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C682KDRACAUTO
Copy  
Description CAP CER 1206 6.8NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6800pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16723-1