EUR | USD
Favorite

C1206C180K5GACTU 18pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,07108 284,30 €
8.000 0,06690 535,16 €
12.000 0,06480 777,65 €
28.000 0,06271 1.755,98 €
100.000 0,05435 5.435,16 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,07108 €

Excludes VAT

0,08245 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-9323-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.618 - Immediate
  • Unit Price: 0,30000 €
  • Digi-Reel®  : 399-9323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.618 - Immediate
  • Unit Price: Digi-Reel®

C1206C180K5GACTU

Datasheet
Digi-Key Part Number 399-9323-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C180K5GACTU
Copy  
Description CAP CER 18PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4.000
Other Names 399-9323-2
C1206C180K5GAC
C1206C180K5GAC7800
C1206C180K5GACTU-ND