EUR | USD
Favorite

Price & Procurement
21.990 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11900 1,19 €
50 0,06780 3,39 €
100 0,05620 5,62 €
500 0,03946 19,73 €
1.000 0,03266 32,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1258-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02781 €
  • Cut Tape (CT)  : 399-1258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.990 - Immediate
  • Unit Price: 0,17000 €

C1206C104Z5UACTU

Datasheet
Digi-Key Part Number 399-1258-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C104Z5UACTU
Copy  
Description CAP CER 0.1UF 50V Z5U 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Z5U
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1258-6