EUR | USD
Favorite

C1206C102J3REC7800 1000pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7.701 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17200 1,72 €
50 0,10280 5,14 €
100 0,08690 8,69 €
500 0,05942 29,71 €
1.000 0,05257 52,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-19000-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04572 €

C1206C102J3REC7800

Datasheet
Digi-Key Part Number 399-19000-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102J3REC7800
Copy  
Description CAP CER 1206 1NF 25V X7R 5%
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19000-6