EUR | USD
Favorite

C0805Y472K5RACAUTO 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7.440 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23500 2,35 €
50 0,16500 8,25 €
100 0,14140 14,14 €
500 0,10612 53,06 €
1.000 0,08960 89,60 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-16457-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08017 €
  • Digi-Reel®  : 399-16457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.440 - Immediate
  • Unit Price: Digi-Reel®

C0805Y472K5RACAUTO

Datasheet
Digi-Key Part Number 399-16457-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0805 AUTO
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16457-1