EUR | USD
Favorite

C0805Y102K3RAC7800 1000pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4.697 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23100 2,31 €
50 0,16180 8,09 €
100 0,13860 13,86 €
500 0,10394 51,97 €
1.000 0,08776 87,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17977-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07852 €
  • Digi-Reel®  : 399-17977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.697 - Immediate
  • Unit Price: Digi-Reel®

C0805Y102K3RAC7800

Datasheet
Digi-Key Part Number 399-17977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y102K3RAC7800
Copy  
Description CAP CER 1000PF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17977-1