EUR | USD
Favorite

C0805X471J5HACAUTO 470pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
7.416 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,12800 1,28 €
50 0,07680 3,84 €
100 0,06490 6,49 €
500 0,04444 22,22 €
1.000 0,03931 39,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16874-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03418 €
  • Cut Tape (CT)  : 399-16874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.416 - Immediate
  • Unit Price: 0,19000 €

C0805X471J5HACAUTO

Datasheet
Digi-Key Part Number 399-16874-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X471J5HACAUTO
Copy  
Description CAP CER 0805 470PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16874-6