EUR | USD
Favorite

C0805X221J5HACAUTO 220pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
9.010 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12600 1,26 €
50 0,07520 3,76 €
100 0,06350 6,35 €
500 0,04348 21,74 €
1.000 0,03845 38,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-16872-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03343 €
  • Digi-Reel®  : 399-16872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.010 - Immediate
  • Unit Price: Digi-Reel®

C0805X221J5HACAUTO

Datasheet
Digi-Key Part Number 399-16872-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X221J5HACAUTO
Copy  
Description CAP CER 0805 220PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16872-1