EUR | USD
Favorite

C0805S472K5RACAUTO 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10.763 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21000 2,10 €
50 0,14720 7,36 €
100 0,12620 12,62 €
500 0,09462 47,31 €
1.000 0,07991 79,91 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-19427-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07150 €
  • Cut Tape (CT)  : 399-19427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.763 - Immediate
  • Unit Price: 0,31000 €

C0805S472K5RACAUTO

Datasheet
Digi-Key Part Number 399-19427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805S472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19427-6