EUR | USD
Favorite

C0805C475K4PACTU 4.7µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
133.277 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,15500 1,55 €
50 0,09320 4,66 €
100 0,07870 7,87 €
500 0,05386 26,93 €
1.000 0,04765 47,65 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8101-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,04330 €
  • Cut Tape (CT)  : 399-8101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 133.327 - Immediate
  • Unit Price: 0,23000 €

C0805C475K4PACTU

Datasheet
Digi-Key Part Number 399-8101-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C475K4PACTU
Copy  
Description CAP CER 4.7UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8101-6