EUR | USD
Favorite

C0805C270KAGACAUTO 27pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4.426 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,18000 1,80 €
50 0,12600 6,30 €
100 0,10790 10,79 €
500 0,08096 40,48 €
1.000 0,06837 68,37 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-16651-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06117 €
  • Digi-Reel®  : 399-16651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.426 - Immediate
  • Unit Price: Digi-Reel®

C0805C270KAGACAUTO

Datasheet
Digi-Key Part Number 399-16651-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C270KAGACAUTO
Copy  
Description CAP CER 0805 27PF 250V C0G 10%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 27pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16651-1