EUR | USD
Favorite

Price & Procurement
264.610 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13200 1,32 €
50 0,07920 3,96 €
100 0,06700 6,70 €
500 0,04582 22,91 €
1.000 0,04053 40,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3522-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 255.000 - Immediate
  • Unit Price: 0,03683 €
  • Cut Tape (CT)  : 399-3522-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264.860 - Immediate
  • Unit Price: 0,20000 €

C0805C225K8RACTU

Datasheet
Digi-Key Part Number 399-3522-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C225K8RACTU
Copy  
Description CAP CER 2.2UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

37,39000 € Details
Additional Resources
Standard Package 1
Other Names 399-3522-6