EUR | USD
Favorite

C0805C220K5RAC7800 22pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
13.622 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16400 1,64 €
50 0,09880 4,94 €
100 0,08340 8,34 €
500 0,05702 28,51 €
1.000 0,05045 50,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,27840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17626-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04387 €
  • Digi-Reel®  : 399-17626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.622 - Immediate
  • Unit Price: Digi-Reel®

C0805C220K5RAC7800

Datasheet
Digi-Key Part Number 399-17626-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C220K5RAC7800
Copy  
Description CAP CER SMD 0805 22PF 10% 50V X7
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17626-1