EUR | USD
Favorite

C0805C181MDRAC7800 180pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
9.174 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21100 2,11 €
50 0,14760 7,38 €
100 0,12660 12,66 €
500 0,09492 47,46 €
1.000 0,08015 80,15 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16517-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,07593 €
  • Cut Tape (CT)  : 399-16517-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.174 - Immediate
  • Unit Price: 0,31000 €

C0805C181MDRAC7800

Datasheet
Digi-Key Part Number 399-16517-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C181MDRAC7800
Copy  
Description CAP CER 180PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

180pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets High Voltage X7R Dielectric
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0805C181MDRACTU.stp
HTML Datasheet High Voltage X7R Dielectric
EDA / CAD Models C0805C181MDRAC7800 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 180pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16517-6