EUR | USD
Favorite

C0805C104K9RACAUTO 0.1µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7.315 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,14800 1,48 €
50 0,08920 4,46 €
100 0,07520 7,52 €
500 0,05146 25,73 €
1.000 0,04553 45,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Alternate Package

C0805C104K9RACAUTO

Datasheet
Digi-Key Part Number 399-C0805C104K9RACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104K9RACAUTO
Copy  
Description CAP CER 0.1UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805C104K9RACAUTOCT