EUR | USD
Favorite

C0805C102K5RECAUTO 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10.857 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15000 1,50 €
50 0,10000 5,00 €
100 0,08510 8,51 €
500 0,06006 30,03 €
1.000 0,05255 52,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17883-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04630 €
  • Cut Tape (CT)  : 399-17883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.857 - Immediate
  • Unit Price: 0,22000 €

C0805C102K5RECAUTO

Datasheet
Digi-Key Part Number 399-17883-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C102K5RECAUTO
Copy  
Description CAP CER 0805 1NF 50V X7R 10%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17883-6