EUR | USD
Favorite

Price & Procurement
587.261 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07000 0,70 €
50 0,03980 1,99 €
100 0,03310 3,31 €
500 0,02316 11,58 €
1.000 0,01917 19,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10000 €

Excludes VAT

0,11600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1136-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 587.261 - Immediate
  • Unit Price: 0,01551 €
  • Cut Tape (CT)  : 399-1136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 587.261 - Immediate
  • Unit Price: 0,10000 €

C0805C102J5GACTU

Datasheet
Digi-Key Part Number 399-1136-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C102J5GACTU
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

37,39000 € Details
Additional Resources
Standard Package 1
Other Names 399-1136-6