EUR | USD
Favorite

C0805C101MDGACTU 100pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,07150 178,76 €
5.000 0,06753 337,66 €
12.500 0,06157 769,66 €
25.000 0,05959 1.489,67 €
62.500 0,05561 3.475,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,07150 €

Excludes VAT

0,08294 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-7136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
  • Unit Price: 0,29000 €
  • Digi-Reel®  : 399-7136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
  • Unit Price: Digi-Reel®

C0805C101MDGACTU

Datasheet
Digi-Key Part Number 399-7136-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101MDGACTU
Copy  
Description CAP CER 100PF 1KV C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.500
Other Names 399-7136-2
C0805C101MDGAC
C0805C101MDGAC7800
C0805C101MDGACTU-ND