EUR | USD
Favorite

C0805C100M4GACTU 10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
15.919 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07400 0,74 €
100 0,03310 3,31 €
500 0,02360 11,80 €
1.000 0,01854 18,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-9147-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01226 €
  • Digi-Reel®  : 399-9147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.919 - Immediate
  • Unit Price: Digi-Reel®

C0805C100M4GACTU

Datasheet
Digi-Key Part Number 399-9147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C100M4GACTU
Copy  
Description CAP CER 10PF 16V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C100M4GACTU K-SIM Simulation
Mfg CAD Models C0805C100M4GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9147-1