EUR | USD
Favorite

C0603Y222K3RACAUTO 2200pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7.435 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,25600 2,56 €
50 0,17900 8,95 €
100 0,15330 15,33 €
500 0,11502 57,51 €
1.000 0,09712 97,12 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-12962-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08690 €
  • Digi-Reel®  : 399-12962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.435 - Immediate
  • Unit Price: Digi-Reel®

C0603Y222K3RACAUTO

Datasheet
Digi-Key Part Number 399-12962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y222K3RACAUTO
Copy  
Description CAP CER 2200PF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2200pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12962-1