EUR | USD
Favorite

C0603Y103K3RACAUTO 10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
8.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,07241 289,63 €
8.000 0,06815 545,19 €
12.000 0,06602 792,23 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,07241 €

Excludes VAT

0,08400 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-16495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.193 - Immediate
  • Unit Price: 0,31000 €
  • Digi-Reel®  : 399-16495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.193 - Immediate
  • Unit Price: Digi-Reel®

C0603Y103K3RACAUTO

Datasheet
Digi-Key Part Number 399-16495-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y103K3RACAUTO
Copy  
Description CAP CER 10000PF 25V X7R 0603 AUT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4.000
Other Names 399-16495-2