EUR | USD
Favorite

C0603X473K5RACAUTO 0.047µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
16.909 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19500 1,95 €
50 0,13680 6,84 €
100 0,11730 11,73 €
500 0,08798 43,99 €
1.000 0,07429 74,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16478-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06648 €
  • Cut Tape (CT)  : 399-16478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.909 - Immediate
  • Unit Price: 0,28000 €

C0603X473K5RACAUTO

Datasheet
Digi-Key Part Number 399-16478-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X473K5RACAUTO
Copy  
Description CAP CER 0.047UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16478-6